Parametric results for: pem2-s12-s5-d under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pem2s12s5d
Select parts from the table below to compare.
Compare
Compare
PEM2-S12-S5-D
CUI Inc
Check for Price Yes Yes Obsolete 12 V 5 V 13.2 V 10.8 V 400 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 2 W R-PDIP-T5 EN, IEC, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DIP DIP5/14,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 20.32 mm 8.45 mm CUI INC compliant EAR99 CUI Inc.