Parametric results for: p6smb170ca tr13 under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: p6smb170catr13
Select parts from the table below to compare.
Compare
Compare
P6SMB170CA/TR13
Pulse Electronics Corporation
Check for Price Yes Active 1 260 40 PULSE ELECTRONICS CORP compliant EAR99 8541.10.00.50
P6SMB170CA/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
P6SMB170CATR13
Central Semiconductor Corp
Check for Price No No Active 234 V 170 V SILICON 161.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE 178.5 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
P6SMB170CATR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 234 V 170 V 161.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE 178.5 V 600 W R-PDSO-C2 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
P6SMB170CA/TR13
YAGEO Corporation
Check for Price Yes Active 234 V 5 W 170.5 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 179 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 SMB, 2 PIN 2019-04-29
P6SMB170CAT/R13
PanJit Semiconductor
Check for Price Yes Active 234 V 1 µA 170.5 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE 179 V 600 W 145 V R-PDSO-C2 MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMB, 2 PIN
P6SMB170CATR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 234 V 170 V 161.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE 178.5 V 600 W R-PDSO-C2 e3 1 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50