Filter Your Search
1 - 2 of 2 results
|
NLCV32T-470K-EF
TDK Corporation
|
$0.1075 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 1.64 Ω | 10 % | YES | 2.52 MHz | 180 mA | 14 MHz | FERRITE | 1310 | RF INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLCV32T-470K-EFD
TDK Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 1.64 Ω | 10 % | YES | 2.52 MHz | 180 mA | 14 MHz | Ferrite | 1310 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | e4 | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |