Filter Your Search
1 - 2 of 2 results
![]() |
NAND256W3A0CN6T
Numonyx Memory Solutions
|
Check for Price Buy | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3 V | 35 ns | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
NAND256W3A0CN6T
STMicroelectronics
|
Check for Price Buy | No | Transferred | 268.4355 Mbit | 8 | 32MX8 | 3 V | 35 ns | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 |