Parametric results for: mc74hc541ang under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74hc541ang
Select parts from the table below to compare.
Compare
Compare
MC74HC541ANG
onsemi
Check for Price Yes Yes Obsolete 3 V 165 ns 28 ns 1 8 NO DIP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e3 125 °C -55 °C 260 40 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE RAIL Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm ONSEMI DIP ROHS COMPLIANT, PLASTIC, DIP-20 20 unknown 8542.39.00.01 onsemi