Parametric results for: max489ecsd-t under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max489ecsdt
Select parts from the table below to compare.
Compare
Compare
MAX489ECSD+T
Analog Devices Inc
$1.1636 Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 2 µs 250 µA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 14-SOIC_N-150_MIL 0.150 INCH, LEAD FREE, MS-012B, SOIC-14 14 14-SOIC_N-150_MIL compliant 1995-09-23 Analog Devices
MAX489ECSD+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 2 µs 250 µA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, LEAD FREE, MS-012B, SOIC-14 14 compliant EAR99 8542.39.00.01
MAX489ECSD-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 2 µs 250 µA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e0 1 70 °C 245 20 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012B, SOIC-14 14 not_compliant 5A991.B.4 8542.39.00.01