Filter Your Search
1 - 1 of 1 results
|
FH35C-21S-0.3SHW(99)
Hirose Electric Co Ltd
|
Check for Price | Yes | Active | 21 | 2 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | -55 °C | 85 °C | GOLD | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | 0.024 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.132 inch | 0.311 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | Hirose |