Parametric results for: ee2-4.5tnu under Power/Signal Relays

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
-
Manufacturer Part Number: ee245tnu
Select parts from the table below to compare.
Compare
Compare
EE2-4.5TNU
KEMET Corporation
$2.6496 Yes Active POWER/SIGNAL RELAY KEMET ELECTRONICS CORP compliant EAR99 KEMET
EE2-4.5TNUH-L
KEMET Corporation
$2.7469 Yes Active POWER/SIGNAL RELAY KEMET ELECTRONICS CORP compliant EAR99 KEMET
EE2-4.5TNU-L
KEMET Corporation
$2.7500 Yes Active POWER/SIGNAL RELAY KEMET ELECTRONICS CORP compliant EAR99
EE2-4.5TNUH
EM Devices Corporation
Check for Price Yes Contact Manufacturer 140 mW 145 Ω 2 A 250 V 220 V 2 A 1000000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 31 mA 3.38 V 3.38 V 4.5 V 2A@250VAC 2A@220VDC 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TUBE NO SOLDER 7.5 mm 10 mm 15 mm 15mm x 7.5mm x 10mm EM DEVICES CORP unknown ROHS COMPLIANT
EE2-4.5TNU-R
World Products Inc
Check for Price Yes Yes Obsolete 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 31 mA 3.38 V 3.38 V 4.5 V 125VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 75 mΩ Random 1 GΩ 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 7.5 mm 9 mm 15 mm 15mm x 7.5mm x 9mm WORLD PRODUCTS INC compliant EAR99 8536.49.00.50
EE2-4.5TNUX-R
World Products Inc
Check for Price Yes Yes Obsolete 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 31 mA 3.38 V 3.38 V 4.5 V 125VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 75 mΩ Random 1 GΩ 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 7.5 mm 9 mm 15 mm 15mm x 7.5mm x 9mm WORLD PRODUCTS INC compliant EAR99 8536.49.00.50
EE2-4.5TNUH
TOKIN Corporation
Check for Price Yes Yes Transferred 140 mW 145 Ω 2 A 250 V 220 V 2 A 1000000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 31 mA 3.38 V 3.38 V 4.5 V 2A@250VAC 2A@220VDC 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TUBE NO SOLDER 7.5 mm 10 mm 15 mm 15mm x 7.5mm x 10mm TOKIN CORP unknown EAR99 ROHS COMPLIANT 8536.49.00.50
EE2-4.5TNU-L
TOKIN Corporation
Check for Price Yes Yes Transferred 140 mW 145 Ω 2 A 250 V 220 V 2 A 1000000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 31 mA 3.38 V 3.38 V 4.5 V 2A@250VAC 2A@220VDC 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 7.5 mm 10 mm 15 mm 15mm x 7.5mm x 10mm TOKIN CORP unknown EAR99 ROHS COMPLIANT 8536.49.00.50
EE2-4.5TNUX
KEMET Corporation
Check for Price Active POWER/SIGNAL RELAY KEMET ELECTRONICS CORP compliant EAR99 KEMET
EE2-4.5TNUN-R
TOKIN Corporation
Check for Price Transferred 145 Ω 2 A 250 V 220 V 2 A 1000000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY 3.38 V 3.38 V 4.5 V 2A@250VAC 2A@220VDC 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 7.5 mm 9 mm 15 mm 15mm x 7.5mm x 9mm TOKIN CORP unknown EAR99 8536.49.00.50