Parametric results for: dsp100-15 (dsp10015) under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsp10015
Select parts from the table below to compare.
Compare
Compare
DSP100-15
TDK-Lambda Corporation
$71.5079 Buy Yes Transferred 115 V 15 V 264 V 90 V 13.5 V 16.5 V 1 NO YES Also Operate with 120-370VDC AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 1 OVER VOLTAGE; OVER CURRENT HYBRID OTHER 75 W R-XXFM-X6 UL, CE, EN, CSA, IEC 71 °C -25 °C 6 UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED TDK-LAMBDA CORP PACKAGE-6 compliant EAR99 TDK Lambda
DSP100-15
TDK Corporation
Check for Price Buy Yes Not Recommended 115 V 15 V 264 V 90 V 5 A 1 AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 75 W CE, UL 71 °C -25 °C 55.6 mm 91 mm TDK CORP compliant