Filter Your Search
1 - 1 of 1 results
|
DF13A-10P-1.25H(77)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 10 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | .30024 N | e4 | UL | 94V-0 | -35 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF13-10S-1.25C | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SURFACE MOUNT | 0.142 inch | 0.256 inch | 0.675 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |