Parametric results for: df13a-10p-1.25h(50) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df13a10p125h50
Select parts from the table below to compare.
Compare
Compare
DF13A-10P-1.25H(50)
Hirose Electric Co Ltd
Check for Price Buy Yes Yes Obsolete 10 1 1.25 mm 1 30 mΩ 1 A MALE 50 Cycles BOARD POLYAMIDE GOLD RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 500VAC V NO 3.0024 N 500 MΩ POLARIZED HOUSING .30024 N NO NO e4 NO UL 94V-0 -35 °C 85 °C PEG RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch DF13-10S-1.25C NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 8u inch SURFACE MOUNT 0.142 inch 0.256 inch 0.675 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose