Filter Your Search
1 - 1 of 1 results
|
CRF05-1AS(250)
Standex-Meder Electronics
|
Check for Price Buy | Active | 5 V | 167 mW | 150 Ω | 500 mA | 170 V | 170 V | 500 mA | 7 GHz | SPST | MBB | DRY REED RELAY | DC | 33 mA | 3.5 V | 750 mV | 0.5A@170VAC | 0.5A@170VDC | 200 mΩ | Random | 10 GΩ | 600 µs | 50 µs | CUL; UL | -40 °C | 125 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 8 | TR | 1 FORM A | NO | SOLDER | 4.4 mm | 3.55 mm | 8.6 mm | 8.6mm x 4.4mm x 3.55mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |