Parametric results for: cdcl6010rgzr under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cdcl6010rgzr
Select parts from the table below to compare.
Compare
Compare
CDCL6010RGZR
Texas Instruments
Check for Price Yes Yes Active 3.3 V 1 YES HVQCCN 3-STATE 6010 PLL BASED CLOCK DRIVER 683.28 MHz DIFFERENTIAL 8 mA 10 64 ps 1.9 V 1.7 V INDUSTRIAL S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, QFN-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
CDCL6010RGZRG4
Texas Instruments
Check for Price No Obsolete 1.8 V 1 YES HVQCCN 3-STATE 6010 PLL BASED CLOCK DRIVER 1.25 GHz DIFFERENTIAL 8 mA 10 64 ps 1.9 V 1.7 V INDUSTRIAL S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC48,.27SQ,20 48 compliant 8542.39.00.01