Parametric results for: bzx55c6v8 _ay _10001 under Zener Diodes

Filter Your Search

1 - 10 of 194 results

|
-
-
-
Manufacturer Part Number: bzx55c6v8
Select parts from the table below to compare.
Compare
Compare
BZX55C6V8
Continental Device India Ltd
$0.0138 Buy No Yes Active 5 mA 100 nA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 8 Ω 150 Ω 3.4 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
BZX55C6V8
Yangzhou Yangjie Electronics Co Ltd
$0.0171 Buy Yes Active 5 mA 500 mW 6.8 V ZENER DIODE SINGLE NO 1 8 Ω 5 % 175 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
BZX55C6V8-TR
Vishay Intertechnologies
$0.0464 Buy Yes Active 5 mA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 8 Ω 5.88 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay
BZX55C6V8-TAP
Vishay Intertechnologies
$0.0685 Buy Yes Active 5 mA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 8 Ω 5.88 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay
CPZ18-BZX55C6V8
Central Semiconductor Corp
Check for Price Buy Active 1 V 5 mA 100 nA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 150 Ω 3 V 2.72 mV/°C 5.88 % S-XUUC-N1 150 °C -65 °C 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 S-XUUC-N1 2017-02-02
TCBZX55C6V8TA2
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Buy Active TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50
HBZX55C6V8B
HSMC Corporation
Check for Price Buy Obsolete HSMC CORP unknown EAR99 8541.10.00.50
BZX55C6V8C-35
PanJit Semiconductor
Check for Price Buy Yes Yes Not Recommended 5 mA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 ROHS COMPLIANT, GLASS PACKAGE-2 DO-35 2
BZX55C6V8RR2
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Buy Yes Obsolete 5 mA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 8 Ω 5.88 % Not Qualified O-LALF-W2 DO-35 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50 O-LALF-W2 DO-204 2
BZX55C6V8
Galaxy Microelectronics
Check for Price Buy Yes Not Recommended 5 mA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 8 Ω 5 % O-LALF-W2 DO-35 175 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99 8541.10.00.50 DO-35