Filter Your Search
1 - 1 of 1 results
|
B6P-VH(LF)(SN)
JST Manufacturing
|
$0.2504 Buy | Yes | Yes | Active | 6 | 1 | 3.96 mm | 1 | 20 mΩ | 10 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.335 inch | 0.429 inch | 0.933 inch | 0.146 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |