Parametric results for: TPSMB11AHM3-A/I under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tpsmb11ahm3ai
Select parts from the table below to compare.
Compare
Compare
TPSMB11AHM3_A/I
Vishay Intertechnologies
Check for Price Buy Yes Active 3.5 V 15.6 V 5 µA 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 11.6 V 600 W 9.4 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50