Filter Your Search
1 - 2 of 2 results
|
TIL111STB-V
Everlight Electronics Co Ltd
|
Check for Price Buy | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | 12.5 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 110 °C | -55 °C | 1 | NOT SPECIFIED | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, DIP-6 | compliant | Transistor Outputs | |||||
|
TIL111S(TB)-V
Everlight Electronics Co Ltd
|
Check for Price Buy | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | 12.5 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | Everlight |