Parametric results for: TC74ACT32P(F) under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc74act32pf
Select parts from the table below to compare.
Compare
Compare
TC74ACT32P(F)
Toshiba America Electronic Components
Check for Price Buy Yes Active 5 V 9 ns 9 ns 4 2 NO DIP 50 pF NO ACT OR GATE CMOS 75 mA 100 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 19.25 mm TOSHIBA CORP DIP-14 unknown 8542.39.00.01 Toshiba