Filter Your Search
1 - 1 of 1 results
|
TC74AC14F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 15 ns | 11 ns | 6 | 1 | YES | SOP | 50 pF | YES | AC | INVERTER | CMOS | 75 mA | 150 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | Toshiba |