Parametric results for: SS32HE3 B/H under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: ss32he3
Select parts from the table below to compare.
Compare
Compare
SS32HE3_B/H
Vishay Intertechnologies
$0.3941 Buy Yes Active 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 20 V R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN unknown EAR99 2019-01-21 Vishay
SS32-HE3/9AT
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 3 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 125 °C -55 °C 260 40 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMC, 2 PIN not_compliant EAR99 DO-214AB 2 8541.10.00.80
SS32-HE3/9AT
Vishay Semiconductors
Check for Price Buy Yes Yes Obsolete 3 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 125 °C -55 °C 260 40 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 DO-214AB 2 8541.10.00.80
SS32HE3/57T
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 3 A 500 mV RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 100 A e3 1 150 °C 260 30 MATTE TIN VISHAY INTERTECHNOLOGY INC compliant
FSS32HE3TRTB
Fagor Electrónica
Check for Price Buy Yes Active 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 125 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN compliant EAR99 8541.10.00.80
SS32HE3/9AT
Vishay Semiconductors
Check for Price Buy Yes Yes Transferred 3 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 compliant EAR99 DO-214AB 2 8541.10.00.80
SS32HE3_A/I
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN not_compliant EAR99 8541.10.00.80
SS32HE3_B/I
Vishay Intertechnologies
Check for Price Buy Yes Active 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 20 V R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN unknown EAR99 2019-01-21
SS32HE3/57T
Vishay Semiconductors
Check for Price Buy Yes Yes Transferred 3 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 125 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 compliant EAR99 DO-214AB 2 8541.10.00.80
SS32HE3_A/H
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN not_compliant EAR99 Vishay 8541.10.00.80