Parametric results for: SMBJ150CAHE3 B/H under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: smbj150cahe3
Select parts from the table below to compare.
Compare
Compare
SMBJ150CAHE3/52
Vishay Semiconductors
Check for Price Yes Yes Active 243 V 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 185 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown
SMBJ150CAHE3/52
Vishay Intertechnologies
Check for Price Yes Obsolete 243 V 1 µA 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 185 V 600 W 150 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant
SMBJ150CAHE3-TP
Micro Commercial Components
Check for Price Yes Active 243 V 5 W 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE UL RECOGNIZED 185 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.50 MCC
SMBJ150CAHE3_B/H
Vishay Intertechnologies
Check for Price Yes Active 243 V 1 µA 5 W 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 185 V 600 W 150 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
SMBJ150CAHE3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 243 V 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 185 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown
SMBJ150CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 243 V 1 µA 5 W 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 185 V 600 W 150 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07
SMBJ150CAHE3_B/I
Vishay Intertechnologies
Check for Price Yes Active 243 V 1 µA 5 W 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 185 V 600 W 150 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
SMBJ150CAHE3/5B
Vishay Intertechnologies
Check for Price Yes Obsolete 243 V 1 µA 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 185 V 600 W 150 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant
SMBJ150CAHE3_A/H
Vishay Intertechnologies
Check for Price Yes Obsolete 243 V 1 µA 5 W 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 185 V 600 W 150 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07