Parametric results for: SM06B-GHS-TB(LF)(SN) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sm06bghstblfsn
Select parts from the table below to compare.
Compare
Compare
SM06B-GHS-TB(LF)(SN)
JST Manufacturing
Check for Price Yes Yes Active 6 1 1.25 mm 1 50 mΩ 1 A MALE BOARD POLYAMIDE TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 100 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -25 °C 85 °C TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.167 inch 0.19 inch 10.75 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)