Parametric results for: SM02(4.0)B-BHS-1-TB(LF)(S... under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sm0240bbhs1tblfsn
Select parts from the table below to compare.
Compare
Compare
SM02(4.0)B-BHS-1-TB(LF)(SN)
JST Manufacturing
Check for Price Buy Yes Yes Active 2 1 4 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 1800VAC V NO 1 GΩ POLARIZED KEY NO NO NO UL 94V-0 -25 °C 85 °C Tin (Sn) - Copper (Cu) COPPER ALLOY RECTANGULAR SQ PIN-SKT IVORY 0.157 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE SURFACE MOUNT 0.126 inch 0.339 inch 0.394 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS)