Parametric results for: S2B-ZR+(LF)(SN) under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s2bzrlfsn
Select parts from the table below to compare.
Compare
Compare
S2B-ZR(LF)(SN)
JST Manufacturing
$0.0938 Buy Yes Active 2 1 1.5 mm 1 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE66 TIN RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO CSA; UL 94V-0 -25 °C 85 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT IVORY 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.177 inch 0.106 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
(Q)S2B-ZR(LF)(SN)(P)
JST Manufacturing
Check for Price Buy Yes Active 2 1 1.5 mm 1 1 A MALE BOARD GLASS FILLED POLYAMIDE66 RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ UL, CSA 94V-0 -25 °C 85 °C RECTANGULAR RND PIN-SKT IVORY 0.059 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.177 inch 0.106 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40