Filter Your Search
1 - 7 of 7 results
![]() |
RS1GHE3/61T
Vishay Semiconductors
|
Check for Price Buy | Yes | Yes | Transferred | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
![]() |
RS1GHE3/5AT
Vishay Semiconductors
|
Check for Price Buy | Yes | Yes | Transferred | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RS1GHE3_A/H
Vishay Intertechnologies
|
Check for Price Buy | Yes | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||
|
FRS1GHE3TRTB
Fagor Electrónica
|
Check for Price Buy | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RS1GHE3/5AT
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | 30 A | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-C2 | compliant | |||||||||||
|
RS1GHE3/61T
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | 30 A | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-C2 | compliant | |||||||||||
|
RS1GHE3_A/I
Vishay Intertechnologies
|
Check for Price Buy | Yes | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay |