Parametric results for: RN73C2A2K49BTG+(1676290-1... under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73c2a2k49btg
Select parts from the table below to compare.
Compare
Compare
RN73C2A2K49BTG
TE Connectivity
$1.0269 Buy Yes Yes Active 2.49 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TAPE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity