Filter Your Search
1 - 4 of 4 results
|
R5F564MGCDFP#31
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 32 | 120 MHz | 2621440 | 524288 | RX64M | 16 | 24 | 24 MHz | 79 | 29 | YES | 3.3 V | MICROCONTROLLER | CMOS | 2 EXTERNAL DMA CHANNEL AVAILABLE | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3.3 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP-100 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||
![]() |
R5F564MGCDFP
Renesas Electronics Corporation
|
Check for Price Buy | Active | 32 | 120 MHz | 2621440 | 524288 | RX64M | 32 | 24 | 24 MHz | 79 | 23 | YES | 3 V | MICROCONTROLLER | CMOS | 2 EXTERNAL DMA CHANNEL AVAILABLE | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 16 | 13 | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3 V | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||
|
R5F564MGCDFP#11
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 32 | 120 MHz | 2621440 | 524288 | RX64M | 32 | 24 | 24 MHz | 79 | 23 | YES | 3 V | MICROCONTROLLER | CMOS | 2 EXTERNAL DMA CHANNEL AVAILABLE | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 16 | 13 | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP-100 | 144 | PLQP0100KB | unknown | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F564MGCDFP#V1
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 32 | 120 MHz | 2621440 | 524288 | RX | 32 | 24 | 24 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 110 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | compliant | Renesas Electronics |