Filter Your Search
1 - 10 of 1,920 results
|
85183-1
TE Connectivity
|
$0.2267 Buy | Yes | Active | -40 °C | 140 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLY108518Z
Fischer Elektronik GmbH & Co KG
|
$0.5769 Buy | Yes | Yes | Active | 18 | 1 | 2 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant | Fischer Elektronik GmbH & Co. KG | |||||||||||||||||||||||||||||||||||
|
22-28-5182
Molex
|
$0.7609 Buy | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.09 inch | 1.8 inch | 0.135 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||
|
22-28-5180
Molex
|
$0.8555 Buy | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.09 inch | 1.8 inch | 0.135 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||
|
TW-03-03-L-D-285-185
Samtec Inc
|
$0.8906 Buy | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.285 inch | 0.237 inch | 0.185 inch | SAMTEC INC | compliant | ||||||||||||||||
|
SLY108518S
Fischer Elektronik GmbH & Co KG
|
$0.9048 Buy | Yes | Yes | Active | 18 | 1 | 2 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant | Fischer Elektronik GmbH & Co. KG | |||||||||||||||||||||||||||||||||||
|
ZW-05-19-G-S-785-180
Samtec Inc
|
$0.9589 Buy | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.785 inch | 0.5 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
TW-09-05-T-S-285-180
Samtec Inc
|
$0.9914 Buy | Yes | Active | 9 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.285 inch | 0.711 inch | 0.18 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
TW-09-05-TM-S-285-180
Samtec Inc
|
$1.0153 Buy | Yes | Active | 9 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.285 inch | 0.711 inch | 0.18 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
ZW-06-19-G-S-785-180
Samtec Inc
|
$1.1059 Buy | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.785 inch | 0.6 inch | SAMTEC INC | compliant | ROHS COMPLIANT |