Filter Your Search
1 - 1 of 1 results
|
PIC16F1764T-I/SL
Microchip Technology Inc
|
$1.7100 Buy | Yes | Active | 8 | 32 MHz | 7168 | 512 | 512 | PIC16 | 32 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3VMIN @ 16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 3.5 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.31.00.01 | Microchip |