Parametric results for: PC817C SMD-4 under Optocoupler

Filter Your Search

1 - 10 of 35 results

|
-
-
-
-
-
-
Manufacturer Part Number: pc817c
Select parts from the table below to compare.
Compare
Compare
PC817CST&R
Continental Device India Ltd
Check for Price Buy Yes Active TRANSISTOR OUTPUT OPTOCOUPLER CONTINENTAL DEVICE INDIA LTD unknown 8541.40.80.00 2020-10-01 Transistor Outputs
PC817CTUBE
Continental Device India Ltd
Check for Price Buy Yes Active TRANSISTOR OUTPUT OPTOCOUPLER CONTINENTAL DEVICE INDIA LTD unknown 8541.40.80.00 2020-10-01 Transistor Outputs
PC817CSTUBE
Continental Device India Ltd
Check for Price Buy Yes Active TRANSISTOR OUTPUT OPTOCOUPLER CONTINENTAL DEVICE INDIA LTD unknown 8541.40.80.00 2020-10-01 Transistor Outputs
PC817C
Sharp Corp
Check for Price Buy No Obsolete 50 mA 5 kV 200 % UL RECOGNIZED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C 1 Tin/Lead (Sn/Pb) SHARP CORP unknown Transistor Outputs DIP-4
PC817CDP
Sharp Corp
Check for Price Buy Obsolete 50 mA 5 kV 200 % UL RECOGNIZED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 SHARP CORP unknown Transistor Outputs DIP-4
UPC817CL-D04-T
Unisonic Technologies Co Ltd
Check for Price Buy Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 5 kV 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE UNISONIC TECHNOLOGIES CO LTD compliant 8541.40.80.00 Transistor Outputs
PC817CD
Sharp Corp
Check for Price Buy No Obsolete 50 mA 5 kV 200 % UL RECOGNIZED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C 1 Tin/Lead (Sn/Pb) SHARP CORP unknown Transistor Outputs DIP-4
PC817C3
Sharp Corp
Check for Price Buy Obsolete 50 mA 5 kV 50 % UL APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 SHARP CORP unknown Transistor Outputs DIP-4
PC817C9
Sharp Corp
Check for Price Buy Obsolete 50 mA 5 kV 50 % UL APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 SHARP CORP unknown Transistor Outputs DIP-4
UPC817CG-D04M-T
Unisonic Technologies Co Ltd
Check for Price Buy Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 5 kV 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE UNISONIC TECHNOLOGIES CO LTD compliant 8541.40.80.00 Transistor Outputs