Parametric results for: P6SMB18A TR13 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: p6smb18atr13
Select parts from the table below to compare.
Compare
Compare
P6SMB18A/TR13
YAGEO Corporation
$0.1389 Yes Active 25.2 V 5 W 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 18.9 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
P6SMB18AT/R13
PanJit Semiconductor
Check for Price Yes Active 25.2 V 1 µA 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE 18.9 V 600 W 15.3 V R-PDSO-C2 MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMB18A/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
P6SMB18A/TR13
Pulse Electronics Corporation
Check for Price Yes Active 1 260 40 PULSE ELECTRONICS CORP compliant EAR99 8541.10.00.50
P6SMB18ATR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 25.2 V 18 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 15.3 V e3 1 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
P6SMB18ATR13
Central Semiconductor Corp
Check for Price No No Active 25.2 V 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE 18.9 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50