Parametric results for: P6SMB10CAHE3 B/H under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: p6smb10cahe3
Select parts from the table below to compare.
Compare
Compare
P6SMB10CAHE3/5B
Vishay Semiconductors
Check for Price Yes Yes Obsolete 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 10.5 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
P6SMB10CAHE3_B/I
Vishay Intertechnologies
Check for Price Yes Active 14.5 V 20 µA 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.5 V 600 W 8.55 V R-PDSO-C2 AEC-Q101 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB10CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.5 V 600 W R-PDSO-J2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB10CAHE3_B/H
Vishay Intertechnologies
Check for Price Yes Active 14.5 V 20 µA 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.5 V 600 W 8.55 V R-PDSO-C2 AEC-Q101 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB10CAHE3_A/H
Vishay Intertechnologies
Check for Price Yes Obsolete 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.5 V 600 W R-PDSO-J2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB10CAHE3TRTB
Fagor Electrónica
Check for Price Yes Yes Active 14.5 V 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 10.5 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMB10CAHE3-A/I
Vishay Intertechnologies
Check for Price Yes Active VISHAY INTERTECHNOLOGY INC unknown
P6SMB10CA-HE3/5B
Vishay Semiconductors
Check for Price Yes Yes Active VISHAY SEMICONDUCTORS DO-214AA ROHS COMPLIANT, PLASTIC, SMB, 2 PIN 2 unknown
P6SMB10CAHE3TRTS
Fagor Electrónica
Check for Price Yes Yes Active 14.5 V 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 10.5 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMB10CAHE3/52
Vishay Semiconductors
Check for Price Yes Yes Obsolete 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 10.5 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50