Parametric results for: NTPS477M6.3D1(35)F under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntps477m63d135f
Select parts from the table below to compare.
Compare
Compare
NTPS477M6.3D1(35)F
NIC Components Corp
Check for Price Buy Yes Obsolete 470 µF 6.3 V 425 mA 20 % 2917 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ 296.1 µA 0.1 105 °C -55 °C 2 SMT TR, 13 INCH YES WRAPAROUND 1.4 mm 7.3 mm 4.3 mm NIC COMPONENTS CORP , 2917 compliant EAR99 8532.21.00.50