Parametric results for: NSP221M2D3XTRF under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nsp221m2d3xtrf
Select parts from the table below to compare.
Compare
Compare
NSP221M2D3XTRF
NIC Components Corp
Check for Price Yes Yes Obsolete 220 µF 2 V 3.3 A 20 % 2917 12 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 26.4 µA 0.1 e3 105 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) WRAPAROUND 2.8 mm 7.3 mm 4.3 mm NIC COMPONENTS CORP , 2917 compliant EAR99 8532.22.00.20