Filter Your Search
1 - 3 of 3 results
|
MPT100S150RF
TE Connectivity
|
Check for Price | Yes | Active | 150 Ω | 1 % | 100 W | 6219 | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||
|
MPT100A150RF
TE Connectivity
|
Check for Price | Yes | Active | 150 Ω | 1 % | 100 W | 6219 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||
|
MPT100T150RF
TE Connectivity
|
Check for Price | Yes | Active | 150 Ω | 1 % | 100 W | 6219 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | TE CONNECTIVITY LTD | unknown |