Filter Your Search
1 - 4 of 4 results
|
MIC2155YML-TR
Microchip Technology Inc
|
$2.2914 | Yes | Active | 12 V | 14.5 V | 4.5 V | 700 mV | 3.6 V | YES | PHASE-SHIFT | 550 kHz | ALSO OPERATES IN CURRENT MODE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, LEAD FREE, MLF-32 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MIC2155YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 14.5 V | 4.5 V | YES | PHASE-SHIFT | 550 kHz | ALSO OPERATES IN CURRENT MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 3.6V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MICREL INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | DFN | 32 | MLF | ||||||
![]() |
MIC2155YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 14.5 V | 4.5 V | YES | PHASE-SHIFT | 550 kHz | ALSO OPERATES IN CURRENT MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 3.6V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MICREL INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | DFN | 32 | MLF | ||||||
|
MIC2155YML-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 14.5 V | 4.5 V | YES | PHASE-SHIFT | 550 kHz | ALSO OPERATES IN CURRENT MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 3.6V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MICREL INC | 5 X 5 MM, LEAD FREE, MLF-32 | compliant |