Filter Your Search
1 - 2 of 2 results
|
LTC1257CN8#TRPBF
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | 12 V | 0.0854 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | ||||
![]() |
LTC1257CN8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 12 V | 0.0854 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | 8542.39.00.01 | DIP | 8 |