Parametric results for: LTC1250CS8-TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1250cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1250CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 10 mV 10 V/us 450 pA 5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 200 pA YES YES YES -9 V 9 V COMMERCIAL 1500 1778000 R-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC PLASTIC, SOIC-8 8 S8 compliant EAR99 8542.33.00.01
LTC1250CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 10 mV 10 V/us 450 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -9 V 9 V COMMERCIAL 1500 R-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices