Parametric results for: KY DMLQ32.23-5J7K-35-M3W3 under D Type Connectors

Filter Your Search

1 - 10 of 18,536 results

|
-
-
-
-
-
-
-
Manufacturer: Kycon Inc
Select parts from the table below to compare.
Compare
Compare
K42X-E9P/P-A4N
Kycon Inc
$14.9596 Buy Yes Active 9 2+2 2.7686 mm 2+2 13 mΩ 2 A MALE AND MALE BOARD 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE 1000VAC V NO 1 GΩ NO NO e3 NO -55 °C 105 °C PLUG-PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.768 inch 1.213 inch 0.125 inch KYCON INC not_compliant EAR99 8536.69.40.30 Kycon
KF88X-BD-25S-KJ
Kycon Inc
Check for Price Buy Yes Yes Active 25 2 2.77 mm 2 FEMALE BOARD 3/B GOLD FLASH STRAIGHT D SUBMINIATURE CONNECTOR NO NO NO e4 NO HOLE .120 RECEPTACLE GOLD FLASH NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm SOLDER 0.494 inch 0.432 inch 2.088 inch KYCON INC compliant ROHS COMPLIANT
K42X-E9/9/S/S-B15
Kycon Inc
Check for Price Buy Yes Active 9 FEMALE-FEMALE BOARD 1/E GOLD (15) D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE NO NO NO e4 NO GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
37-20500-85-K
Kycon Inc
Check for Price Buy Obsolete 50 2 2 8 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU STRAIGHT 1200VAC V .8896 N 1 GΩ .9452 N e4 UL -55 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK #4-40 RIVET GENERAL PURPOSE RECTANGULAR FLASH inch NICKEL SOLDER 0.61 inch 3.28 inch 0.185 inch KYCON INC compliant EAR99 8536.69.40.30
K88-ED-9P-KJ30
Kycon Inc
Check for Price Buy Obsolete 9 2 2.7686 mm 2 8 mΩ 5 A MALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR HIGH FREQ. EMI/RFI SUPPRESSION 1000VAC V 2.502 N 5 GΩ 1.112 N e4 UL, CSA -55 °C 125 °C RECEPTACLE GOLD BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 HEX HEAD GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN SOLDER 0.494 inch 0.471 inch 1.231 inch KYCON INC compliant EAR99 8536.69.40.30
KF42X-A26S/A26P-A30
Kycon Inc
Check for Price Buy Yes Yes Active 26 FEMALE-MALE BOARD AND PANEL 2/A GOLD (30) D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG-SOCKET GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT PACKAGE-26
KF66X-E15P-NTVESA
Kycon Inc
Check for Price Buy Active D SUBMINIATURE CONNECTOR KYCON INC compliant
K42X-E37S/E37P-A4NJ30
Kycon Inc
Check for Price Buy Yes Active 37 FEMALE-MALE BOARD 4/C GOLD (30) D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 37 CONTACTS NO NO NO e4 NO RECEPTACLE-PLUG GOLD NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
K22XHT-BP-NVJ
Kycon Inc
Check for Price Buy Active 25 2 1.3716 mm 2 13 mΩ 2 A MALE BOARD POLYETHYLENE STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1000VAC V 1 GΩ UL -55 °C 105 °C PLUG TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 RIVET & JACKSCREW GENERAL PURPOSE STAGGERED FLASH inch NICKEL SOLDER 0.494 inch 0.43 inch 2.088 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
K42X-25S/25P-A
Kycon Inc
Check for Price Buy Yes Active GOLD FLASH D SUBMINIATURE CONNECTOR e4 GOLD FLASH NOT SPECIFIED KYCON INC unknown