Parametric results for: KSC421J 70SH LFS PF under Keypad Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: ksc421j70sh
Select parts from the table below to compare.
Compare
Compare
KSC421J70SHLFS
C&K
$0.3966 Yes Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC 0.05A@32VDC 1 ms 250VRMS V 10 MΩ 2.15 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 500 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SILVER SOLDER 0.091 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 C & K COMPONENTS
KSC421J70SH
C&K
Check for Price Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 2.15 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 500 µm SILVER SILVER TR, 13 INCH IP67 REFLOW NO SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
KSC421J70SHLFG
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 1.7 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SILVER SILVER TAPE AND REEL IP67 NO Gold (Au) SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40 ROHS COMPLIANT
KSC421J70SHLFG
C&K
Check for Price Yes Yes Active 50 mA 32 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .01A@32VDC 1 ms 250VRMS V 10 MΩ 2.15 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 500 µm SILVER SILVER TR, 13 INCH IP67 REFLOW NO Gold (Au) SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40 LEAD FREE
KSC421J70SHLFS
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH SOFT TYPE ROHS COMPLIANT, TAPE/REEL PKG 1X1 1VA@32VDC .05A@32VDC 1 ms (N.O.) (N.C.) 250VAC V 1 GΩ 1.7 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 508 µm BLACK SILVER SILVER SILVER THERMOPLASTIC THERMOPLASTIC TAPE AND REEL IP67 WAVE NO Silver (Ag) SOLDER 0.103 inch 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40 ROHS COMPLIANT