Parametric results for: KSC151J LFS under Keypad Switches

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: ksc151j
Select parts from the table below to compare.
Compare
Compare
KSC151J
ITT Interconnect Solutions
Check for Price Transferred 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON 1X1 .05A@32VDC 1 ms (N.O.) (N.C.) 250VAC V 1 GΩ 5.5 N e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SNAP ACTION TAPE AND REEL IP67 NO TIN LEAD OVER NICKEL SOLDER 6.2 mm 2.6 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40
KSC151JLFG
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 5.5 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SILVER SILVER TAPE AND REEL IP67 NO Gold (Au) SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40 ROHS COMPLIANT
KSC151JLFS
C&K
Check for Price Yes Yes Active 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 6.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 350 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SILVER SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 LEAD FREE C & K COMPONENTS
KSC151J
C&K
Check for Price Active 50 mA 32 V 5 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 6.9 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 350 µm SILVER SILVER TR, 13 INCH IP67 REFLOW NO SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
KSC151JLFS
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 5.5 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SILVER SILVER TAPE AND REEL IP67 NO Silver (Ag) SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40 ROHS COMPLIANT
KSC151JLFG
C&K
Check for Price Yes Yes Active 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 1VA@32VDC .01A@32VDC 1 ms 250VRMS V 10 MΩ 6.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 350 µm SILVER SILVER TR, 13 INCH IP67 REFLOW NO GOLD SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 LEAD FREE
KSC151JB
C&K
Check for Price Active 50 mA 50 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@50VDC 1 ms 5.5 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67 NO SOLDER 6.2 mm 2.5 mm 6.2 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
KSC151JB
ITT Interconnect Solutions
Check for Price Transferred 50 mA 50 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@50VDC 1 ms 1 GΩ 5.5 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 300 µm THERMOPLASTIC TAPE AND REEL IP67 REFLOW NO SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40