Parametric results for: HSA5010RJ (7205233P) under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: hsa5010rj
Select parts from the table below to compare.
Compare
Compare
HSA5010RJ
TE Connectivity
$3.6459 Yes Yes Active 10 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 25 °C NO 1.25 kV Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 17 mm 51 mm 30 mm 72.5mm x 30mm x 17mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.29.00.00 TE Connectivity
KHSA5010RJ
TE Connectivity
Check for Price Yes Yes Obsolete 10 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.25 kV 200 °C -55 °C Aluminum Housing 2 RECTANGULAR PACKAGE TRAY LUG 17 mm 51 mm 30 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.29.00.00
NHSA5010RJ
TE Connectivity
Check for Price Yes Obsolete 10 Ω 5 % 20 W Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND 1.25 kV Aluminum Housing 2 17 mm 51 mm 30 mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.80