Filter Your Search
1 - 2 of 2 results
|
G3VM-61VY2(TR05)
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 3.75 kV | 1.1 V | 30 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -20 °C | 1 | TAPE | 2.1 mm | 4.55 mm | OMRON CORP | SOP-4 | compliant | 8541.40.95.00 | ||
|
G3VM-61VY2(TR)
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 3.75 kV | 1.1 V | 30 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -20 °C | 1 | TAPE | 2.1 mm | 4.55 mm | OMRON CORP | SOP-4 | compliant | 8541.40.95.00 |