Parametric results for: BM04B-PASS-1-TFT(LF)(SN) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bm04bpass1tftlfsn
Select parts from the table below to compare.
Compare
Compare
BM04B-PASS-1-TFT(LF)(SN)
JST Manufacturing
$0.3604 Yes Yes Active 4 1 2 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE TIN OVER COPPER STRAIGHT BOARD CONNECTOR SHROUDED, TOP ENTRY 800VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -25 °C 85 °C PREASSEM CONN Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT IVORY 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.224 inch 0.35 inch 0.472 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)