Parametric results for: BAS116 RFG under Rectifier Diodes

Filter Your Search

1 - 10 of 185 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: bas116
Select parts from the table below to compare.
Compare
Compare
BAS116-TP
Micro Commercial Components
$0.0269 Buy Yes Yes Active 200 mA 1 V 3 µs 5 nA 225 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-G3 e3 1 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP LEAD FREE, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 MCC
BAS116,215
Nexperia
$0.0275 Buy Yes Active 215 mA 3 µs 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA 3 compliant EAR99 8541.10.00.70 Nexperia TO-236 SOT23 1995-11-01
BAS116Q-13-F
Diodes Incorporated
$0.0299 Buy Yes Yes Active 215 mA 900 mV 3 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 HIGH RELIABILITY GENERAL PURPOSE 4 A 1 R-PDSO-G3 e3 AEC-Q101 1 -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 8541.10.00.70 Diodes Incorporated
BAS116LT1G
onsemi
$0.0310 Buy Yes Yes Active 200 mA 900 mV 3 µs 225 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi SOT-23 (TO-236) 3 LEAD 318
BAS116E6327HTSA1
Infineon Technologies AG
$0.0316 Buy Yes Yes End Of Life 250 mA 1.5 µs 370 mW SILICON RECTIFIER DIODE SINGLE YES 1 GENERAL PURPOSE 1 Not Qualified R-PDSO-G3 e3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.70 Infineon SOT-23
BAS116E6433HTMA1
Infineon Technologies AG
$0.0429 Buy Yes Yes End Of Life 3 µs 370 mW SILICON RECTIFIER DIODE SINGLE YES 1 GENERAL PURPOSE 1 Not Qualified R-PDSO-G3 1 150 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
SBAS116LT1G
onsemi
$0.0498 Buy Yes Yes Active 200 mA 900 mV 3 µs 225 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi SOT-23 (TO-236) 3 LEAD 318
BAS116-7-F
Diodes Incorporated
$0.0572 Buy Yes Yes Active 215 mA 900 mV 3 µs 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 1 -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 8541.10.00.70 Diodes Incorporated
BAS116LYL
Nexperia
$0.0601 Buy Yes Active 325 mA 3 µs 335 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 1 R-PBCC-N2 e3 IEC-60134 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN1006-2, 2 PIN 2 compliant Nexperia DFN SOD882
BAS116GWX
Nexperia
$0.0648 Buy Yes Active 3 µs 357 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 1 R-PDSO-G2 e3 IEC-60134 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOD123