Filter Your Search
1 - 10 of 1,273 results
|
SL04-E3-08
Vishay Intertechnologies
|
$0.0288 | Yes | Active | YES | e3 | 175 °C | 2 | SMALL OUTLINE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 2016-07-19 | Vishay | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 540 mV | DO-219AB | R-PDSO-F2 | 1 | 40 A | 1 | 1 | 1.1 A | PLASTIC/EPOXY | RECTANGULAR | 260 | 40 V | 20 µA | SCHOTTKY | FLAT | DUAL | 30 | ||||||||||||||||||||||||
|
SL04-HE3-08
Vishay Intertechnologies
|
$0.0500 | Yes | Obsolete | YES | e3 | AEC-Q101 | 175 °C | 2 | SMALL OUTLINE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 540 mV | DO-219AB | R-PDSO-F2 | 1 | 40 A | 1 | 1 | 1.1 A | PLASTIC/EPOXY | RECTANGULAR | 260 | 40 V | 20 µA | SCHOTTKY | FLAT | DUAL | 30 | |||||||||||||||||||||||
|
SL04-E3-18
Vishay Intertechnologies
|
$0.2478 | Yes | Active | YES | e3 | 175 °C | 2 | SMALL OUTLINE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 540 mV | DO-219AB | R-PDSO-F2 | 1 | 40 A | 1 | 1 | 1.1 A | PLASTIC/EPOXY | RECTANGULAR | 260 | 40 V | 20 µA | SCHOTTKY | FLAT | DUAL | 30 | ||||||||||||||||||||||||
|
SSL0400T-331M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SSL04LP-680K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 2.5 Ω | 10 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||
|
SSL-0402-T-221-K-S
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 2.65 Ω | 10 % | YES | 100 kHz | 200 mA | 5.5 MHz | 0402 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CAL-CHIP ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
SSL04LPT-470M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 1.8 Ω | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||
|
SSL04LPB-1R5M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||
|
SSL-0402-B-2R2-K-N
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 70 mΩ | 10 % | YES | 100 kHz | 2.4 A | 90 MHz | 0402 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CAL-CHIP ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
SSL0400B-1R5M-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 60 mΩ | 20 % | 2.2 A | 2622 | YES | 85 °C | -40 °C | Shielded | SMT | Bulk | 2 mm | 6.5 mm | 5.6 mm | YAGEO CORP | 2622 | compliant | EAR99 | 8504.50.80.00 |