Parametric results for: 1N4007GP AMP under Rectifier Diodes

Filter Your Search

1 - 10 of 77 results

|
-
-
Manufacturer Part Number: 1n4007gp
Select parts from the table below to compare.
Compare
Compare
1N4007GP-AQ
Diotec Semiconductor AG
$0.0246 Buy Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV O-PALF-W2 e3 AEC-Q101 DO-204AC 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 2018-09-18 Diotec
1N4007GP
Diotec Semiconductor AG
$0.0311 Buy Yes Active 1 A 1.5 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 1 O-PALF-W2 e3 DO-204AC 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec
1N4007GP-TP
Micro Commercial Components
$0.1041 Buy Yes Yes Active 1 A 1.1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 METALLURGICALLY BONDED GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 MCC DO-41 PACKAGE-2 2
1N4007GP-E3/54
Vishay Intertechnologies
$0.2562 Buy Yes Not Recommended 1 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
1N4007GPT26A
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 1 A 3 W SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified O-PALF-W2 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80
1N4007GP-E3/73
Vishay Intertechnologies
Check for Price Buy Yes Not Recommended 1 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
1N4007GP-B
Micro Commercial Components
Check for Price Buy No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
1N4007GP
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 1 A 1.2 V 3 W SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY 30 A 1 Not Qualified O-PALF-W2 DO-41 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 DO-41 D4, 2 PIN 2
1N4007GPP
Central Semiconductor Corp
Check for Price Buy No No Obsolete 1 A 1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e0 DO-41 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80
1N4007GP-Z41-R
Unisonic Technologies Co Ltd
Check for Price Buy Yes Active 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV O-XALF-W2 DO-41 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL UNISONIC TECHNOLOGIES CO LTD compliant EAR99 8541.10.00.80 HALOGEN FREE PACKAGE-2