Filter Your Search
41 - 50 of 45,815 results
|
BT136S-800F,118
WeEn Semiconductor Co Ltd
|
$0.1679 Buy | Yes | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT136S-800,118
WeEn Semiconductor Co Ltd
|
$0.1679 Buy | Yes | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
T405Q-600H
STMicroelectronics
|
$0.1683 Buy | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 10 V/us | 1.3 V | R-PSIP-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | 3 | |||||||
|
Z0107MN0,135
WeEn Semiconductor Co Ltd
|
$0.1686 Buy | Yes | Active | 500 µA | 10 mA | 5 mA | 600 V | 1 A | TRIAC | 0.5 V/us | 100 V/us | 1.3 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | YES | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||
![]() |
ACT108-800EQP
WeEn Semiconductor Co Ltd
|
$0.1687 Buy | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | 3 | TO-92 | SOT54 | ||||||||||||||||||||||||||||||||||
|
BTA201-800ER,412
WeEn Semiconductor Co Ltd
|
$0.1705 Buy | Yes | Active | 1.5 V | 500 µA | 12 mA | 10 mA | 800 V | 1 A | TRIAC | 200 V/us | 1.5 V | e3 | 125 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
BTA201-800B,112
WeEn Semiconductor Co Ltd
|
$0.1705 Buy | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
Z0109MN0,135
WeEn Semiconductor Co Ltd
|
$0.1715 Buy | Yes | Active | 500 µA | 10 mA | 10 mA | 600 V | 1 A | TRIAC | 2 V/us | 120 V/us | 1.3 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | YES | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||
|
BTA2008W-600D,135
WeEn Semiconductor Co Ltd
|
$0.1716 Buy | Yes | Active | 1.6 V | 500 µA | 5 mA | 600 V | 800 mA | TRIAC | 200 V/us | 2 V | e3 | 1 | 125 °C | YES | TIN | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||
|
BTA201-600B,112
WeEn Semiconductor Co Ltd
|
$0.1729 Buy | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 |