Filter Your Search
11 - 20 of 45,815 results
|
Z0109NA0,412
WeEn Semiconductor Co Ltd
|
$0.1081 Buy | Yes | Active | 500 µA | 10 mA | 10 mA | 800 V | 1 A | TRIAC | 0.5 V/us | 120 V/us | 1.3 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||
|
Z0109MA0,412
WeEn Semiconductor Co Ltd
|
$0.1081 Buy | Yes | Active | 500 µA | 10 mA | 10 mA | 600 V | 1 A | TRIAC | 2 V/us | 120 V/us | 1.3 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||
|
BT131-600E,412
WeEn Semiconductor Co Ltd
|
$0.1098 Buy | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | |||||||||||||
|
Z0107NA0,412
WeEn Semiconductor Co Ltd
|
$0.1108 Buy | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||
|
Z0109MA,412
WeEn Semiconductor Co Ltd
|
$0.1108 Buy | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||||
|
Z0107MA,412
WeEn Semiconductor Co Ltd
|
$0.1108 Buy | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | IEC-60134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | 8541.30.00.80 | ||||||||||||||
|
Z0103MUF
STMicroelectronics
|
$0.1124 Buy | Yes | Active | 7 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | 0.5 V/us | 10 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | 260 | 30 | YES | Matte Tin (Sn) - annealed | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | ||||||||||||||||
|
Z0109NA,412
WeEn Semiconductor Co Ltd
|
$0.1147 Buy | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||||
|
Z0103NA,412
WeEn Semiconductor Co Ltd
|
$0.1147 Buy | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | |||||||||||||
|
Z0103NA0,412
WeEn Semiconductor Co Ltd
|
$0.1147 Buy | Yes | Active | 500 µA | 7 mA | 3 mA | 800 V | 1 A | TRIAC | 0.5 V/us | 80 V/us | 1.3 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors |