Filter Your Search
71 - 80 of 13,172 results
|
P2300SB
YAGEO Corporation
|
$0.3825 Buy | Yes | Active | THYRISTOR SURGE PROTECTOR | 1 | YAGEO CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
![]() |
SMTPA130
STMicroelectronics
|
$0.3839 Buy | Yes | Active | 173 V | SILICON SURGE PROTECTOR | SINGLE | 117 V | 16 A | 130 V | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | DO-214AA | ROHS COMPLIANT, SMB, 2 PIN | 2 | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||
|
PLED6S
Littelfuse Inc
|
$0.3864 Buy | Yes | Active | 6 V | 16 V | SILICON SURGE PROTECTOR | SINGLE | DO-214AA | R-PDSO-C2 | e3 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||
|
NUD4700SNT1G
onsemi
|
$0.3925 Buy | Yes | Yes | Active | 1.3 kA | 250 µA | 12 mA | 5 V | SILICON SURGE PROTECTOR | COMPLEX | HIGH RELIABILITY | 250 V/us | 10 V | R-PSSO-G1 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | not_compliant | POWERMITE | POERMITE-1 | 2 | EAR99 | 8541.30.00.80 | onsemi | 457-04 | ||||||||
|
PLED9S
Littelfuse Inc
|
$0.3979 Buy | Yes | Active | 9 V | 18 V | SILICON SURGE PROTECTOR | SINGLE | DO-214AA | R-PDSO-C2 | e3 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||
|
PLED18S
Littelfuse Inc
|
$0.4011 Buy | Yes | Active | 18 V | 33 V | SILICON SURGE PROTECTOR | SINGLE | DO-214AA | R-PDSO-C2 | e3 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||
![]() |
SMP100LC-270
STMicroelectronics
|
$0.4021 Buy | Yes | Active | 150 mA | 335 V | SILICON SURGE PROTECTOR | SINGLE | 24 A | 262 V | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | DO-214AA | SMB, 2 PIN | 2 | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||
![]() |
TISP4360M3BJR-S
Bourns Inc
|
$0.4106 Buy | Yes | Yes | Active | 360 V | THYRISTOR SURGE PROTECTOR | SINGLE | 290 V | 32 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | EAR99 | 8541.30.00.80 | ||||||||||||
|
TISP4310T3BJR-S
Bourns Inc
|
$0.4106 Buy | Yes | Yes | Active | 310 V | THYRISTOR SURGE PROTECTOR | SINGLE | 269 V | 30 A | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | SMB, 2 PIN | 2 | EAR99 | 8541.30.00.80 | Bourns | |||||||||||||
![]() |
TISP4165M3BJR-S
Bourns Inc
|
$0.4106 Buy | Yes | Yes | Active | 165 V | THYRISTOR SURGE PROTECTOR | SINGLE | 135 V | 32 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | EAR99 | 8541.30.00.80 |